02095000012

HARTING
617-02095000012
02095000012

Mfr.:

Description:
Cable Ties cable tie for har-modular shell housing

Lifecycle:
New At Mouser

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,309 € 3,09 €
0,28 € 5,60 €
0,261 € 13,05 €
0,243 € 24,30 €
0,221 € 44,20 €
0,208 € 104,00 €
0,192 € 192,00 €
0,167 € 334,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Cable Ties
RoHS:  
Brand: HARTING
Series: har-modular
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.