Cable Ties
Hand Tools
Racks & Rack Cabinets
Accessory
Banding Straps
Barbed Cable Ties
Barb Lock Ties
Beaded Cable Ties
Buckles and Banding Heads
Button Head Ties
Cable Tie
Cable Ties
Connector Clip
Elastic Cable Ties
Hanking Ties
Hook and Loop Ties
Lacing Cords
Ladder Ties
Metal Ties
Miniature Cable Tie
Security Ties
Standard Cable Ties
Tools and Accessories
1-Piece Cable Tie
Aerial Support Tie
Antimicrobial
Ball Cable Tie
Ball Tie Tag
Band-it Tie
Barb Lock
Button Head
Cable Driller
Cable Tie
Cable Tie Buckle
Cable Tie Dispenser
Cable Tie Double Lock
Cable Tie Gun
Cable Tie Mount
Cable Tie Reel
Cable Tie Strapping
Cable Tie with Button Mount
Cable Tie with Marker
Cable Tie, High Temperature
Assorted
Beige
Black
Black, Blue
Black, Natural
Black, Orange
Blue
Blue, Black
Blue, Red
Blue, Violet
Blue, White
Blue, Yellow
Blue (Aqua)
Blue (Cobalt Blue)
Blue (Dark Blue)
Blue (Light Blue)
Brown
Brown, Black
Brown, Red
Brown, Violet
Capable of Holding Several Cable
Center Mount
Chemical and UV Resistant
Chemical Resistant
Corrosion Resistant
Edge-fixed
End Mount
Flame Resistant
Flame Retardant
Heat Stabilized
Heat Stabilized Weather Resistant
Heavy Duty
Heavy Duty, Weather Resistant
High Temperature
Inside Serration
Low Profile, Non-Magnetic Stainless Steel Locking, No-Slip Tail, Notchless Body, Smooth
One-Piece Locking Wedge
Plenum Rated
Reusable
Rotated Offset Fir Tree Cable Ties
Aluminum
Ethylene Chlorotrifluoroethylene (ECTFE)
Ethylene Tetrafluoroethylene (ETFE)
Metal, Plastic
Nylon
Nylon, Polyethylene (PE)
Nylon, Polypropylene (PP)
Nylon, Stainless Steel (AISI 304)
Nylon 12
Nylon 6,6
Nylon 6.6
Nylon 6.6)
Nyloon 6.6
PA66HS
Plastic
Polyacetal (POM)
Polyamide
Polyamide (PA)
Polyamide (PA), Polyethylene (PE)
Polyamide (PA12), Nylon 12
4.8 mm
8.3 mm
10.7 mm
0.425 in
11.6 mm
12.4 mm
0.5 in
12.7 mm
0.51 in
13.2 mm
0.531 in
15.2 mm
0.62 in
0.65 in
0.67 in
17.2 mm
0.75 in
0.81 in
0.84 in
0.9 in
0.27 mm
0.023 in
0.024 in
0.025 in
0.05 in
0.06 in
1.5 mm
0.063 in
0.07 in
1.8 mm
1.9 mm
0.077 in
0.08 in
0.085 in
0.087 in
2.2 mm
2.29 mm
0.09 in
2.3 mm
0.094 in
49 N
53 N
57 N
80 N
85 N
116 N
120 N
123 N
130 N
133 N
135 N
140 N
150 N
156 N
178 N
179 N
180 N
220 N
222 N
223 N
ANSI/UL 1656; 62275
ANSI/UL 62275; CSA-C22.2 no. 62275
ANSI/UL 746B; 1565; 62275
CE
CE; CSA; UL
CE; CSA; UL 62275 Type 1; 11
CE; CSA; UL 62275 Type 1; 11; UL E56854
CE; CSA; UL 62275 Type 2S; 21S; UL E56854
CE; UL 62275 Type 1; 11; UL E56854
CE; UL 62275 Type 2; 21
CE; UL 62275 Type 2S; 21S; UL E56854
CE; UL E56854
CSA
CSA; UL 62275 Type 1; 11; UL E56854
CSA; UL 62275 Type 2; 21; UL E56854
CSA; UL 62275 Type 2; UL E56854
CSA; UL 62275 Type 2S; 21S
CSA; UL 62275 Type 2S; 21S; UL E56854
CSA; UL E56854
CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854