MPC45D65-RED

L-Com
17-MPC45D65-RED
MPC45D65-RED

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps BOOT SNGLS RED 6.5MM 50 PACK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,09 € 37,09 €
32,49 € 324,90 €
31,09 € 777,25 €
30,08 € 1.504,00 €
29,08 € 2.908,00 €
27,47 € 6.867,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Boot
Red
28 mm (1.102 in)
6.5 mm (0.256 in)
Brand: L-Com
Height: 13.8 mm
Product Type: Heat Shrink Cable Boots & End Caps
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: Modular Plugs
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.