3365/06SF-500

3M Electronic Solutions Division
517-3365/06SF-500
3365/06SF-500

Mfr.:

Description:
Flat Cables 06/CAB/RC/TYP1 28G/STR/.050/500'SF

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Ribbon Cables
6 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
152.4 m (500 ft)
Polyvinyl Chloride (PVC)
Copper
7 x 36
- 20 C
+ 105 C
3365
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111194954 80001241886
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,19 € 116,19 €
111,93 € 335,79 €
106,25 € 531,25 €
105,00 € 1.050,00 €