Accessories
Adapter and Power Cables
Adapter Cable
Adapters
Automotive Cables
Battery Extension Cable
Bus Cables
Bus-Systems
Cable Assemblies
Cable Assembly
Cable Connectors
Cable Kits
Cable Matching Pairs
Cables
Camera Cable Assemblie
Camera Cables
CAN Cables
Circular Connectors
Circular Cordsets
Communication Cables
7-Pole Spiral Coil
AC Power Cable
AT Power Cable
ATX Power Cable
Adapter Cable
Adapter and Power Cable
Addressing Cable
Amplifier Harness
Amplifier Power and Control Cable
Auxilary Cable
Banner Cable
CAN Adapter Cable
Cable
Cable Assembly
Cable Drum
Cable Harness
Cable and Splitter
Cables for AC Servo Amplifiers
Calibration Cable
Camera Cable Assembly
2.1 mm Jack
7/8 in
7/8 in 16UNF
8-Pin M12 Connector
A1252H00 Connector
A2001WV2 Connector
AISG
BNC
Busbar Plug
CAN
COMBICON
CP-4.5
Circular
Clik-Mate
D-Sub
DB25, Micro
DB9
DC Socket
DIN
Deutsch 9-pin Type I/II
1 Position
2 Position
3 Position
4 Pin
4 Position
4 Position, 4 Position
4 Postion
5 Position
5 Position, 12 Position
5 Position, 5 Position, 8 Position, 12 Position
6 Position
6 Position (x2)
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
2.1 mm Jack
7/8 in
7/8 in 16UNF
8-Pin M12 Connector
A2001H02 Connector
AISG
BNC
Blunt Count
Blunt Cut
C13
CAN JST-GH
COMBICON
CP-4.5
CS8265C
CS8365C
Cable
Circular
Clik-Mate
D-Sub
D-Sub Pin
1 Position
2 Position
3 Position
3 Position (x2)
3 Position, 3 Position
3 Position, 4 Position
4 Position
4 Position, 4 Position
4 Position, 4 Position, 4 Position
4 Position, 5 Position
4 Position, 8 Position
4 Postion
5 Position
5 Position (x2)
5 Position, 5 Position
5 Position, 5 Position, 12 Position
5 Position, 5 Position, 8 Position, 12 Position
6 Position
7 Position
8 Position
2 m (6.6 ft)
2 mm
3 m (9.843 ft)
4 m (13.123 ft)
10 m (32.808 ft)
30 mm
47 mm (1.85 in)
50 mm
70 mm
76.2 mm
80 mm
81.28 mm
83.82 mm
88.9 mm
90 mm
91.44 mm
93.98 mm
99.06 mm
10 cm
100 mm
Female
Female / Female
Female / Male
Male
Male / Female
Male / Male
A Coded
B Coded
D Coded
S Coded
T Coded
X Coded
Y Coded
2 AWG
5 AWG
6 AWG
8 AWG
8 AWG, 18 AWG
10 AWG
12 AWG
14 AWG
16 AWG
16 AWG, 18 AWG
16 AWG, 22 AWG
16 AWG, 26 AWG
16 AWG to 28 AWG
18 AWG
18 AWG, 20 AWG
18 AWG to 16 AWG
20 AWG
20 AWG, 16 AWG
20 AWG to 14 AWG
20 AWG to 24 AWG
3 VAC, 3 VDC
4.75 VDC to 5.25 VDC
5 V
8 VAC to 24 VAC, 8 VDC to 30 VDC
10 V to 30 V
12 V
12 V, 60 V
12 VDC
12 VDC, 24 VDC
14 V
14 VDC
24 V
24 VDC
25 V
25 VAC, 60 VDC
29.9 VAC/29.9 VDC
30 V
30 VAC
30 VAC, 30 VDC
30 VAC, 36 VDC
Black
Black, Blue
Black, Green, Red, White
Black, Red
Black, Yellow
Blue
Blue, Yellow
Brown, Orange, Red
Gray
Green
Multicolor
Natural (Off White)
Orange
Purple
Red
Red, White
Violet
White
Yellow
300 mA
500 mA
1 A
1.1 A
1.2 A
1.5 A
2 A
2 A, 10 A
2 A, 20 A
3 A
4 A
4 A, 12 A
5 A
5.6 A
6 A
6.5 A
7 A
7.5 A
7.6 A
8 A
IP00
IP20
IP20, IP65, IP67
IP20, IP67
IP40
IP40, IP67
IP44
IP54
IP64, IP67
IP65
IP65, IP66, IP67
IP65, IP67
IP66, IP68, IP69K
IP67
IP67, IP68
IP67, IP69K
IP68
IP69
9
570
628
3834
9850
9860
13661
22992
36769
36924
73135
76650
83010
100216
120068
120070
120074
120088
120090
120099
Bag
Bubble Pack
Bulk
Cut Tape
Reel
Tray