0.8 mm
1 mm
1.85 mm
2.4 mm
2.5 mm
2.92 mm
3.5 mm
7 mm
7/16
N
RPC-N
SMA
SMA 2.92
SMA 3.5
SMP
Female
Jack (Female)
Male
Pin (Male)
Plug (Male)
0.8 mm
1 mm
1.85 mm
2.4 mm
2.5 mm
2.92 mm
3.5 mm
7 mm
7/16
N
No Connector
RPC-N
SMA
SMA 2.92
SMA 3.5
Female
Jack (Female)
Male
Pin (Male)
Plug (Male)
3 GHz
4 GHz
6 GHz
8 GHz
12 GHz
12.4 GHz
18 GHz
20 GHz
26.5 GHz
27 GHz
40 GHz
50 GHz
67 GHz
70 GHz
110 GHz
145 GHz
100 mm
152 mm
6 in
200 mm
250 mm
300 mm
1 ft
12 in
305 mm
450 mm
457 mm
18 in
500 mm
600 mm
2 ft
24 in
610 mm
750 mm
900 mm
914 mm
1 mm Coax
0.047 in Flexible
0.086 Coax
Armored Type 302 SS
Coaxial
FM-151TC
FM-195TC
FM-SF200LL
FM-SF200LL75
FM-TC110
Mini-CP
RG-174
RTK 081
RTK 092-70
RTK 106
RTK-125
RTK-162
Sucoflex 102
Sucoflex 104
Sucoflex 126E
10 mm
13 mm
19 mm
25 mm
25.4 mm
80 mm
100000 Cycle
20000 Cycle
5000 Cycle
50000 Cycle
0.02:1
1.253:1
1.33:1
1.35:1
1.45
1.45:1
Black
Blue
Clear
Gray
Green
Purple
0.047 in
10.4 mm
2.54 mm
3.8 mm
4.25 mm
4.6 mm
4.7 mm
7.8 mm
Abrasion Resistant PTFE
Fluorinated Ethylene Propylene (FEP)
Polyurethane (PUR)
- 55 C
- 40 C
- 18 C
+ 18 C
+ 28 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
0.03 dB
0.15 dB
1.98 dB
1.99 dB
10.6 dB
2.2 dB
2.3 dB
2.89 dB
3.3 dB
3.6 dB
3.7 dB
4.14 dB
4.97 dB
5.7 dB
6.3 dB
6.35 dB
8.74 dB
9 dB
Beryllium Copper
Copper Clad Steel
Solid Silver Plated Copper
Stainless Steel