Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector A Series Connector A Gender Connector A Body Style Connector B Series Connector B Gender Connector B Body Style Cable Length Impedance Maximum Frequency Cable Type Jacket Colour
Phoenix Contact RF Cable Assemblies RAD-PIG-RSMA/N-5 17In Stock
Min.: 1
Mult.: 1
RP-SMA Plug (Male) Straight N Plug (Male) Straight 5 m (16.404 ft) 50 Ohms 5 GHz LMR-195 Black
Phoenix Contact RF Cable Assemblies RAD-PIG-RSMA/N-1 9In Stock
Min.: 1
Mult.: 1

N Plug (Male) Straight RSMA Plug (Male) Straight 1 m (3.281 ft) 50 Ohms 5.8 GHz Coaxial Antennas Black
Phoenix Contact RF Cable Assemblies RAD-PIG-RSMA/N-2 3In Stock
Min.: 1
Mult.: 1

N Plug (Male) Straight RSMA Plug (Male) Straight 2 m (6.562 ft) 50 Ohms 5.8 GHz Coaxial Antennas Black