MCA-25-20-640CM-SMA

Maxtena
259-MCA-2520640CMSMA
MCA-25-20-640CM-SMA

Mfr.:

Description:
RF Cable Assemblies SMA PLUG TO SMA JACK 640CM LL240 CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
8
Expected 3/3/2026
7
Expected 3/25/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,73 € 54,73 €
48,58 € 485,80 €
46,72 € 1.168,00 €
45,15 € 2.257,50 €
42,66 € 4.266,00 €
40,09 € 10.022,50 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
SMA
Plug (Male)
Straight
6.4 m (20.997 ft)
Bulk
Brand: Maxtena
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 104-00092-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.