AT06GY-4S-N-TPE-M5

Amphenol SINE Systems
654-AT06GY4SNTPEM5
AT06GY-4S-N-TPE-M5

Mfr.:

Description:
Rectangular Cable Assemblies 4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 5 Meter Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,74 € 46,74 €
38,42 € 307,36 €
35,73 € 857,52 €
33,96 € 1.901,76 €
33,42 € 3.475,68 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
AT
Molded Cable Assemblies
Single Ended
Receptacle
4 Position
Pigtail
Female
5 m
18 AWG
8 A
Black
Bulk
Brand: Amphenol SINE Systems
IP Rating: IP68
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 8
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AT Series™ Cable Assemblies

Amphenol Sine Systems AT Series™ Cable Assemblies are available in 2 to 12 positions with up to 15A current rating and a 300VDC voltage rating. These cable assemblies feature enhanced sealing protection, ergonomic grip design, and single-ended cordset standard lengths of 1m, 2m, 4m, 5m, and 10m. The plug assemblies use a StructurePlus™ AT design that offers an engineered, one-piece, solid-body construction specifically designed for cable assembly operations. Amphenol AT Series Cable Assemblies have an added connector structure that results in enhanced connection integrity, which is an essential component for connecting cables in harsh environments.