HDB-26AMMM-SL7A02

Amphenol LTW
523-HDB26AMMMSL7A02
HDB-26AMMM-SL7A02

Mfr.:

Description:
D-Sub Cables D-Sub, High Density, Metal, 2A, 26 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,67 € 22,67 €
20,17 € 201,70 €
18,66 € 373,20 €
18,00 € 900,00 €
17,14 € 1.714,00 €
16,06 € 3.212,00 €
15,31 € 7.655,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Cables
Series: X-Lok
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.