16-512410

Amphenol CONEC
706-16-512410
16-512410

Mfr.:

Description:
D-Sub Cables SnapLock Retrofit-Set 15pos, Open end cable, hood metallized, incl. male connector 5m length

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,88 € 85,88 €
73,01 € 730,10 €
68,44 € 1.711,00 €
65,18 € 3.259,00 €
65,01 € 6.501,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
D-Sub
15 Position
No Connector
Male
5 m
Gray
Shielded
Brand: Amphenol CONEC
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: SnapLock
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090

SnapLock Connectors

Amphenol CONEC SnapLock Connectors consist of two connection cables and two connecting cables and are available in three lengths (1.8m, 3m, and 5m). These connectors are also available in 9 to 50-position. The SnapLock connectors offer a practical, complete solution with black plastic or metallized plastic covers matching fastening accessories. The locking pins of these connectors are available in two versions: permanently integrated for a permanent solution or as a kit for retrofitting. The SnapLock connectors are designed for vibration and shock-resistant applications. Typical applications include automation technology, measurement technology, drive technology, and medical technology.