Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mode Application Connector End A Connector End B Cable Type Cable Length Number of Fibres IP Rating Jacket Colour Jacket Material
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-SC:PA-OM1:D01/0.5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor Use, Termination Devices LC Duplex SC Duplex Patch Cord 0.5 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-SC:PA-OM1:D01/1 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor, Termination Devices LC Duplex SC Duplex Patch Cord 1 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-SC:PA-OM1:D01/2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor, Termination Devices LC Duplex SC Duplex Patch Cord 1 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-SC:PA-OM1:D01/5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor, Termination Devices LC Duplex SC Duplex Patch Cord 5 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-ST:PA-OM1:D01/5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor, Termination Devices LC Duplex ST Duplex Patch Cord 5 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-SC:PA-OM1:D01/10 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor, Termination Devices LC Duplex SC Duplex Patch Cord 10 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)
Phoenix Contact Fibre Optic Cable Assemblies FOC-LC:PA-SC:PA-OM2:D01/10 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multimode Indoor, Termination Devices LC Duplex SC Duplex Patch Cord 10 m 2 Fiber IP20 Orange Low Smoke Zero Halogen (LSZH)