45130-0403

Molex
538-45130-0403
45130-0403

Mfr.:

Description:
Rectangular Cable Assemblies Nano-Fit 4CKT CBL ASSY DR 300MM BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.522

Stock:
1.522 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,64 € 56,40 €
5,33 € 106,60 €
5,20 € 260,00 €
4,95 € 495,00 €
4,42 € 884,00 €
4,16 € 2.080,00 €
3,64 € 3.640,00 €
3,35 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
45130
Discrete Wire Cable Assemblies
Socket
4 Position
Socket
4 Position
Female / Female
300 mm
20 AWG
6 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Nano-Fit
Voltage Rating: 250 VAC
Part # Aliases: 0451300403
Unit Weight: 10,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Nano-Fit TPA Discrete Wire Cable Assemblies

Molex Nano-Fit TPA Discrete Wire Cable Assemblies offer an off-the-shelf (OTS) solution with a wide range of Molex connectors and a variety of cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Nano-Fit TPA Cable Assemblies have up to 6.5A current rating in a small package. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, and mobile devices, as well as commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.