216623-1021

Molex
538-216623-1021
216623-1021

Mfr.:

Description:
DC Power Cords SQUBA3.6 P-S 2CKT 150MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
4,65 € 46,50 €
3,95 € 197,50 €
3,59 € 897,50 €
3,50 € 1.750,00 €
2,64 € 2.640,00 €
2,54 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
DC Power Cord
Plug
2 Position
Pigtail
16 AWG
150 mm
Black
600 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 14 A
Gender: Male
Jacket Material: Nylon
Product Type: DC Power Cords
Series: 216623
Factory Pack Quantity: 1
Subcategory: Power Cords
Tradename: Squba
Part # Aliases: 2166231021 02166231021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Squba Discrete Wire Cable Assemblies

Molex Off-the-Shelf Squba Discrete Wire Cable Assemblies are designed to deliver up to 6A per circuit with a 1.8mm or 3.60mm pitch for a wide range of space-constrained applications. These OTS wire cable assemblies feature IP68 NEMA rating, high quality, pin-to-pin mapping from the receptacle to PCB header, and 10mΩ contact resistance. The pin-to-pin mapping provides ready-to-use, plug-and-play connections. The OTS wire cable assemblies use the UL1061 approved wires which provide ease of design, prototyping, and production. These Molex OTS wire cable assemblies are assembled in ISO/TS16949-certified facilities to ensure the cable assemblies meet the current automotive industry standards. Typical applications include outdoor lighting, security systems, buses, recreational vehicles, industrial controls, and robotics.

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.