Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles

Molex  Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface. The series features operator-independent connections and reliable, field-proven push-pull technology for simple and fast connections that are neither tight nor loose. The universal and industry-standard M2 interface enables easy interchanges between ultra-lock and traditional threaded connection styles as needed. Molex  Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles are IP67 rated for reliable use in harsh industrial environments. The weld-slag, oil-resistant (WSOR) cable delivers high-flex and high-torsion performance. These M12 Connectors are ideal for industrial automation involving machine and line builders, special-purpose manufacturing machinery, sensor and actuator connections, and multi-I/O applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Connector End A Connector End A Pin Count Connector End B Connector End B Pin Count Cable Length Gender Coding Wire Gauge - AWG Voltage Rating Jacket Colour Current Rating IP Rating Series
Molex Specialised Cables DE Cordset 8P FM(ST) to M(ST) PUR WSOR 1M 5In Stock
Min.: 1
Mult.: 1

Circular Cordsets Double Ended M12 8 Position M12 8 Position 1 m Female / Male A Coded 22 AWG 30 VAC, 30 VDC Black 2 A IP67 120401
Molex Specialised Cables DE Cordset 5P FM(ST) to M(ST) PUR WSOR 1M 2In Stock
Min.: 1
Mult.: 1

Circular Cordsets Double Ended M12 5 Position M12 5 Position 1 m Female / Male A Coded 22 AWG 60 VAC, 60 VDC Black 4 A IP67 120401
Molex Specialised Cables DE Cordset 4P FM(90) to M(ST) PUR WSOR 1M 3In Stock
Min.: 1
Mult.: 1

Circular Cordsets Double Ended M12 4 Position M12 4 Position 1 m Female / Male A Coded 22 AWG 250 VAC, 250 VDC Black 4 A IP67 120401