TRGIX619PU-GRN-10F

L-Com
17-TRGIX619PU-GRN10F
TRGIX619PU-GRN-10F

Mfr.:

Description:
Ethernet Cables / Networking Cables IXA-M12XM, C6A SF/UTP DRAGCHAIN FT2 PUR GRN, 10F

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,19 € 105,19 €
89,41 € 894,10 €
83,82 € 2.095,50 €
81,16 € 4.058,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: L-Com
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

ix Industrial Category 6a Ethernet Cables

L-Com ix Industrial Category 6a Ethernet Cables are built with 26 AWG conductors and double-shielded SF/UTP construction with foil and braid shields. These cables operate at -25°C to 70°C temperature range, 5000 mating cycles, and 10mm pitch mounting. The ix Category 6a Ethernet cables comply with IEC 61076-3-124 and are highly resistant to EMC, vibration, and motion. These double-shielded cables come with a UL VW-1, FT1, FT2, and IEC 60332-1-2 flame-rated PUR jacket. Typical applications include industrial switches and equipment, machine vision, factory automation and robotics, Power Over Ethernet (PoE), and medical devices.