CASI248-100

Antenova
237-CASI248-100
CASI248-100

Mfr.:

Description:
RF Cable Assemblies SMA Plug to MHF1 (U.FL), 100mm cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
4,95 € 49,50 €
4,91 € 98,20 €
4,90 € 490,00 €
4,36 € 872,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Bulkhead
IPEX MHF1
Plug (Male)
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
Bulk
Brand: Antenova
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAS
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Cables, Connectors, & Adapters

Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.

SMA Cable Assemblies

Antenova SMA Cable Assemblies are designed to go with Antenova's external antennas and are available in four options. The CASI245-100 cable assembly is an IPEX MHF1 to SMA (F) bulkhead straight connector with a 100mm length, 1.37mm outside diameter coaxial cable. The CAS2M246-100 cable assembly is an SMA (F) jack bulkhead straight connector to the MMCX (M) plug right-angle connector with a 100mm RG174 cable. The CASEND247-50 cable assembly is a semi-rigid cable with SMA (F) jack straight connector with a 50mm length, 2.2mm diameter semi-rigid cable that has an unterminated end, trimmed and tinned. The Antenova CASI248-100 has an IPEX MHF1 to SMA(M) plug with an RF cable and a 100mm length, 1.37mm outside diameter coaxial cable.