MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector End A Connector End A Pin Count Connector End B Gender Coding Cable Length Current Rating Voltage Rating Wire Gauge - AWG IP Rating Series
Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP68 / IP69K 3In Stock
Min.: 1
Mult.: 1
M12 4 Position No Connector Male T Coded 300 mm (11.811 in) 12 A 60 V 16 AWG IP68 M12
Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K
40Expected 3/31/2026
Min.: 1
Mult.: 1

M12 4 Position Pigtail Male T Coded 150 mm (5.906 in) 12 A 63 V 16 AWG IP68 M12
Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 200mm, IP68 / IP69K
18On Order
Min.: 1
Mult.: 1

M12 4 Position Pigtail Male T Coded 200 mm (7.874 in) 12 A 63 V 16 AWG IP68 Sensor
Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K
10Expected 4/1/2026
Min.: 1
Mult.: 1

M12 4 Position Pigtail Male T Coded 500 mm (19.685 in) 12 A 63 V 16 AWG IP68 Sensor
Amphenol LTW Sensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

M12 4 Position Pigtail Male T Coded 1 m (3.281 ft) 12 A 63 V 16 AWG IP68 Sensor