1655768

Phoenix Contact
651-1655768
1655768

Mfr.:

Description:
USB Cables / IEEE 1394 Cables VS-04-2X2X26C7/ 7-67A/OE/5,0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,73 € 71,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
REACH - SVHC:
Cables
IEEE 1394
USB Type A
4 Position
No Connector
Male
5 m
IP67
Brand: Phoenix Contact
Insulation Resistance: 5 GOhms
Jacket Material: Polyurethane (PUR)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Part # Aliases: VS-04-2X2X26C7/7-67A/OE/5,0 VS042X2X26C7767AOE50
Unit Weight: 352,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.