Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Color Material Length Inside Diameter Recovered Diameter Shrink Ratio Packaging
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HT-CT-50M-1/4-OUT-90-9-CS8755 PER METER 100In Stock
Min.: 50
Mult.: 50

Printable Tubing White Polyolefin (PO), Cross Linked 50 m (164.042 ft) 6.4 mm (0.252 in) 3.18 mm (0.125 in) 2:1 Spool
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HT-CT-50M-3/4-OUT-9 PRICE PER METER 50In Stock
Min.: 50
Mult.: 50

Printable Tubing White Polyolefin (PO), Cross Linked 50 m (164.042 ft) 19.1 mm (0.752 in) 9.5 mm (0.374 in) 2:1 Spool
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HT-CT-50M-1/2-OUT-9 PRICE PER METER
100Expected 3/9/2026
Min.: 100
Mult.: 50

Printable Tubing White Polyolefin (PO), Cross Linked 50 m (164.042 ft) 12.7 mm (0.5 in) 6.4 mm (0.252 in) 2:1 Spool
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HT-CT-50M-3/16-OUT-9 S8791 150Factory Stock Available
Min.: 100
Mult.: 50

Printable Tubing White Polyolefin (PO), Cross Linked 50 m (164.042 ft) 4.8 mm (0.189 in) 2.4 mm (0.094 in) 2:1 Spool
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HT-CT-50M-1/8-OUT-9 PRICE PER METER Non-Stocked Lead-Time 34 Weeks
Min.: 50
Mult.: 50

Printable Tubing White Polyolefin (PO), Cross Linked 50 m (164.042 ft) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 2:1 Spool
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HT-CT-50M-3/8-OUT-9 50-9-CS8755 Non-Stocked Lead-Time 34 Weeks
Min.: 50
Mult.: 50

Printable Tubing White Polyolefin (PO), Cross Linked 50 m (164.042 ft) 9.5 mm (0.374 in) 4.8 mm (0.189 in) 2:1 Spool