D87851-000

TE Connectivity
571-D87851-000
D87851-000

Mfr.:

Description:
Wire Labels & Markers HX-SCE-1K-4.8-50-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,21 € 12,10 €
1,12 € 28,00 €
1,08 € 54,00 €
0,929 € 92,90 €
0,903 € 225,75 €
0,894 € 894,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
HX-SCE
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 5-1201134-1 HX-SCE-1K-4.8-50-4
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

HX-SCE Low Fire Hazard (LFH) Marker Sleeves

TE Connectivity's (TE) HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment. The cut marker sleeves feature a specially developed radiation cross-linked material organized in a ladder format for easy use. The TE HX-SCE LFH Marker Sleeves function with low toxic fumes, low smoke, low heat release rate, and zero halogen. The HX-SCE series is self-extinguishing, burn-resistant, and key industrial- and rail-fluid-resistant. The marker sleeves are available from 2.4mm to 38.1mm and offer a 2:1 shrink ratio. The HX-SCE marker sleeves are ideal for mass transit, railways, aerospace, marine, and industrial applications.