Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Color Material Length Inside Diameter Recovered Diameter Shrink Ratio Series Packaging
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves HS-TBG 3MM 2:1 YL/GR PRICE PER METER 900In Stock
Min.: 300
Mult.: 300

Heat Shrink Tubing Green/Yellow Polyolefin (PO) 1 m (3.281 ft) 3 mm (0.118 in) 1.5 mm (0.059 in) 2:1 DCPT Spool
TE Connectivity / Raychem Heat Shrink Tubing & Sleeves DCPT-10/5-45-SP PRICE PER METER 300In Stock
Min.: 150
Mult.: 150

Heat Shrink Tubing Green/Yellow Polyolefin (PO) 1 m (3.281 ft) 10 mm (0.394 in) 5 mm (0.197 in) 2:1 Spool