CGM25N24X3

Switchcraft
502-CGM25N24X3
CGM25N24X3

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 3 Cbl

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
7,79 € 77,90 €
7,65 € 153,00 €
7,37 € 368,50 €
6,61 € 661,00 €
6,51 € 1.302,00 €
6,38 € 3.190,00 €
6,24 € 6.240,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Sealed Cable Gland Cord Grip
Black
Thermoplastic (TP)
M25 x 1.5
3 mm to 6 mm
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Sealed Cable Gland Cord Grips

Switchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is delivered. These grips are designed for applications in which a hard-wired connection is preferred. Switchcraft Sealed Cable Gland Cord Grips offer IP68-rated water resistance and the durability to withstand harsh environments. The series is available in a variety of sizes and offers the option to use a cable gland for two or three separate cables.