PCS05R2-BLK-6F

L-Com
17-PCS05R2-BLK-6F
PCS05R2-BLK-6F

Mfr.:

Description:
AC Power Leads C20-C19 RA Power Cord, 20 Amp, 6ft

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,41 € 25,41 €
21,71 € 217,10 €
20,36 € 509,00 €
19,38 € 969,00 €
18,46 € 1.846,00 €
17,30 € 4.325,00 €
17,26 € 8.630,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

IEC C20 to IEC C19 Power Cords

L-Com IEC C20 to IEC C19 Power Cords feature a C20 male connector on one end and a C19 female connector on the other. These cords include a PVC jacket with a 0.413-inch diameter, a maximum current rating of 20A, and a capacity of up to 250V. The IEC C20 to IEC C19 power cords include up to 15-foot-long power cables built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, healthcare, telecommunications, and industrial manufacturing industries. The IEC C20 to IEC C19 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.