151-00646

HellermannTyton
329-15100646
151-00646

Mfr.:

Description:
Cable Tie Mounts MB4A BLK UV MNTG BASE-5952 ADH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 595,00 €
1,16 € 1.160,00 €
1,04 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB4A
Cable Tie Mounts
Adhesive Mount
Polyamide (PA)
1.12 in
28.5 mm
1.12 in
28.5 mm
Bulk
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 089306290445
Unit Weight: 2,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Acrylic Adhesive Cable Tie Mounts

HellermannTyton Acrylic Adhesive Cable Tie Mounts are used with T18 through T150 cable ties to offer stability when securing bundles. These cable mounts are installed using the adhesive backing and/or by securing two or four screws. The acrylic adhesive offers excellent chemical, salt, and water resistance, and allows for a permanent bond to metal, wood, and plastic surfaces. These cable mounts are ideal for outdoor and indoor applications with a static load weight of up to 2.1lb.