CA-USB-MBML-MBML-1M

Adam Tech
737-CAUSBMBMLMBML1M
CA-USB-MBML-MBML-1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Mini USB Type B Cable, Male to Male, 1m length, 480Mbps

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,37 € 33,70 €
3,16 € 79,00 €
3,01 € 150,50 €
2,86 € 286,00 €
2,48 € 2.480,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Cable Assemblies
USB Cable Assembly
USB Type B, Mini
5 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG to 24 AWG
1 m
Black
HSecurLinC
150 VAC
Brand: Adam Tech
Current Rating: 1.5 A
Data Rate: 480 MB/s
Insulation Resistance: 5 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

HSecurLinC Connectors & Cables

Adam Tech HSecurLinC Connectors and Cables are a full line of USB products such as USB Type-C™, USB4, and Mini USB. These devices are equipped with latches for secure and reliable mating connections during motion and vibration. The HSecurLinC devices also feature 480Mbps, 5Gbps, and 40Gbps data transmission speeds, 5V to 20V voltage rating, and 1A to 5A current rating. These devices are backward compatible with USB 2.0 and USB 3.1 standards and comply with the UL 94V-0 flammability class. The cable assembly layouts include male-to-male, female-to-female, and female-to-male, with right-angle options. These cables and connectors are used in device data transfer, multi-media systems, device power charging, and consumer electronics.