N 45 091 0001

Amphenol Tuchel
523-N450910001
N 45 091 0001

Mfr.:

Description:
Spanners NUT DRIVER TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
20,92 € 104,60 €
20,24 € 202,40 €
19,38 € 484,50 €
15,71 € 1.571,00 €
15,70 € 3.925,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Spanners
RoHS:  
Wrenches
Spanner
Spanner wrench for receptacles with ring nut
Brand: Amphenol Tuchel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Wrenches
Series: C091
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: C091
Part # Aliases: N450910001U
Unit Weight: 17,356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
CNHTS:
8205590000
CAHTS:
8536900090
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
MXHTS:
85369099
BRHTS:
82041100
ECCN:
EAR99

C091 Accessories

Amphenol-Tuchel C091 Accessories complement the C091 connectors family and include crimp contacts, tools, and protective caps. These C091 accessories cover a wide array of design requirements such as providing additional protection, assisting with mounting, and offering enhanced aesthetics.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.