ZA1-9020000

Harwin
855-ZA1-9020000
ZA1-9020000

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Screwdriver

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 2/24/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,71 € 50,71 €
45,85 € 229,25 €
44,57 € 445,70 €
42,72 € 1.068,00 €
41,74 € 2.087,00 €
40,91 € 4.091,00 €
39,95 € 9.987,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Screwdriver
8 mm x 100 mm
Brand: Harwin
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: KONA
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: KONA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.