2332756-1

TE Connectivity
571-2332756-1
2332756-1

Mfr.:

Description:
Crimpers / Crimping Tools MT FERRULE KIT,V66.5 RCPT,PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,81 € 79,81 €
73,97 € 369,85 €
71,60 € 716,00 €
63,23 € 1.580,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:  
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Series: VITA 66
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

Optical Backplane VITA 66.5 Interconnect Systems

TE Connectivity's Optical Backplane VITA 66.5 Interconnect Systems offer high-bandwidth, high-density, and blind-mate optical interconnect in a backplane/daughtercard configuration. These interconnect systems can accommodate up to three MT ferrules per insert and can support half and full-size modules. The VITA 66.5 interconnect systems are compatible with OpenVPX. These systems feature 7.8N minimum and 11.8N maximum mating force per 12-fiber MT ferrule and 18N minimum and 22N maximum mating force per 24-fibre MT ferrule. The VITA 66.5 interconnect systems are used in processing, radar, embedded computing, avionics, and secure communications applications.