1.25 mm
2.5 mm x 73 mm
3 mm
1/8 in
3/16 in
1/4 in
0.4 in x 0.14 in
0.4 in x 0.23 in
7/16 in
0.48 in x 0.12 in
1/2 in
0.75 in x 0.21 in
0.78 in x 0.16 in
1.08 in x 0.14 in
2.7 in
69.09 mm x 2.49 mm
3.2 in
6 in
Heat Sealed
Shrink Tube
Wrapped
10
15
25
50
100
125
250
500
1000
42.1 mm
43.5 mm
52.2 mm
56.8 mm
57.15 mm
57.3 mm
57.8 mm
58.6 mm
60.3 mm
60.6 mm
60.8 mm
60.9 mm
61 mm
69.85 mm
69.9 mm
70.3 mm
71.1 mm
76 mm
91.5 mm
92.4 mm
Acrylonitrile Butadiene Styrene
Glass Filled Nylon
Nylon
Polypropylene
Special Composite
Wood
1.25 mm
1.5 mm
1.59 mm
1.8 mm
2 mm
2.3 mm
2.38 mm
2.49 mm
2.5 mm
2.55 mm
3.1 mm
3.3 mm
4.1 mm
4.76 mm
4.8 mm
7.1 mm
7.94 mm
Chamois
Cotton
Fiber Optic
Flextip
Foam
Foam-Over-Cotton
Fusion Splice Mirror Cleaning
Micro-Foam
Microtip
Mini-Tip Foam
Polyester
Sealed Foam
Sealed Polyester
Static Dissipative
Super Flextip
9.52 mm
9.9 mm
10.2 mm
10.4 mm
10.7 mm
11 mm
11.2 mm
11.7 mm
11.9 mm
12.2 mm
12.7 mm
13.5 mm
14.29 mm
15.24 mm
15.7 mm
16 mm
17 mm
18 mm
19 mm
19.1 mm
Cotton
Foam
Polyester
Polypropylene
Polyurethane
Polyvinylidene Fluoride
Synthetic Chamois
Urethane Foam
Arrow
Conical
Cylindrical
Paddle
Pillow
Point
Rectangular
Round
Round Paddle
Tapered
Tubular
1.25 mm
1.93 mm
2.5 mm
3 mm
3.1 mm
3.18 mm
3.3 mm
3.6 mm
3.7 mm
4.1 mm
4.76 mm
4.8 mm
5.3 mm
6.4 mm
6.5 mm
6.6 mm
8.9 mm
9.7 mm
11.11 mm
11.7 mm