Bar Solder
Conductive Pens
Solder Kits
Solder Paste
Solder Spheres
Solder Wire
Germanium Doped Solder Wire
Lead Free
Lead Free, Acid Core
Lead Free, Low Temperature
Lead Free, No Clean
Lead Free, No Clean, Thermally Stable
Lead Free, No Clean, Water Soluble
Lead Free, No Clean, Water Soluble Rosin Core
Lead Free, No Clean, Water Soluble Synthetic Flux Core
Lead Free, No Clean Organic Rosin Core
Lead Free, No Clean Rosin Core
Lead Free, No Clean Synthetic Flux Core
Lead Free, Organic Rosin Core
Lead Free, Rosin Core
Lead Free, Solder Ribbon
Lead Free, Solid Wire
Lead Free, Water Soluble
Lead Free, Water Soluble Organic Rosin Core
Lead Free, Water Soluble Rosin Core
Lead Free, Water Soluble Synthetic Flux Core
Au100
Au80/Sn20
In100
In52/Sn48
In66.3/Bi33.7
In97/Ag3
K100LD
REL22
REL61
Sn03/Pb95/Ag2
Sn05/Pb93.5/Ag1.5
Sn05/Pb93.5Ag1.5
Sn05/Pb95
Sn10/Pb88/Ag2
Sn10/Pb90
Sn100
Sn18/Pb82
Sn20/Pb79/Sb1
Sn23/Pb75/Sb2
Sn40/Pb60
0.015 mm
0.02 mm
23 um
0.025 mm
25 um
0.031 mm
0.04 mm
0.1 mm
0.15 mm
0.2 mm
0.25 mm
0.3 mm
0.35 mm
0.38 mm
0.381 mm
0.4 mm
0.45 mm
0.5 mm
0.51 mm
0.6 mm
1.2 %
2 %
2.2 %
2.5 %
3 %
28
50
55
58
60
66
70
Bar
Cartridge
Jar
Pen
Spool
Syringe
Tube
43 mm x 145 mm
1/8 lb
1/4 lb
1/2 lb
2 cc
10 cc
10 cc
10 g
15 g
20 g
25 k
1 oz
50 g
1.8 oz
3.5 oz
0.25 lb
200 g
0.5 lb
250 k
1 lb