CQ-ESD-MAT-1x1

Chip Quik
910-CQ-ESD-MAT-1X1
CQ-ESD-MAT-1x1

Mfr.:

Description:
Antistatic Control Products 1 x 1 foot ESD Mat 2mm/0.079" thick, Light Blue, 2 buttons, wrist strap, ground cord

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Antistatic Control Products
RoHS:  
ESD Mats
Blue (Light Blue)
25.4 mm x 25.4 mm x 2 mm
Brand: Chip Quik
Length: 25.4 mm
Product Type: Anti-Static Control Products
Series: CQ-ESD
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats

Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 0.079" (2mm) thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', 2' x 3', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products come in numerous colors and provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €