DNT-100

Panduit
644-DNT-100
DNT-100

Mfr.:

Description:
Crimpers / Crimping Tools TOOL - NOTCHING TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 4/13/2026
16
9
Expected 5/11/2026
7
TBD
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,19 € 182,19 €
173,22 € 1.732,20 €
170,01 € 4.250,25 €
168,31 € 8.415,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Crimpers / Crimping Tools
RoHS:  
Multi-Tools
Duct Notching Tool
Removing Sidewalls for Intersection or Bundles Conduit
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Series: DNT
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PANDUCT
Unit Weight: 50,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8205595560
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® DCT Duct Cutting & DNT-100 Notching Tools

Panduit Panduct® DCT Duct Cutting and DNT-100 Sidewall Notching Tools are designed for use with Panduit wiring ducts and covers. The DCT tool cuts wiring ducts up to 2" wide, providing a smooth, burr-free cut for all types of slotted walls and covers. The DCT cutting tool is constructed from heavy-duty steel and has a spring to assist in opening the handle. The DNT-100 tool is used to notch the duct sidewall down to the score line to facilitate finger breakouts for corner and T junctions. The DNT-100 notching tool can also remove sidewalls to create intersections or assist with the bundling of wire ducts. Both versions of these Panduit Panduct tools feature a hand-held design with manual operation and no power required.

CT Series Crimp Tools

Panduit CT Series Crimp Tools are designed to increase productivity and minimise repetitive stress injuries. These crimp tools offer consistent terminations and maximum reliability throughout the physical infrastructure. The CT series crimp tools are UL-listed and recognised, CSA-certified, Nuclear certified, American Bureau of Shipping (ABS) approved, and meet applicable military specifications.