ETCW660

HellermannTyton
329-ETCW660
ETCW660

Mfr.:

Description:
Adhesive Tapes ETCW660 8MIL X 3/4 BLK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,61 € 26,10 €
2,42 € 48,40 €
2,13 € 106,50 €
2,05 € 205,00 €
1,90 € 380,00 €
1,56 € 780,00 €
1,49 € 1.490,00 €
1,41 € 2.820,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrical Tape
0.75 in
19 mm
22 yd
20.12 m
Brand: HellermannTyton
Packaging: Roll
Product Type: Tape
Qualification: MIL-STD-202,MIL-STD-810G
Series: ET
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 089306015079 904-00010
Unit Weight: 96,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102020
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

ET Series Electrical PVC Tapes

HellermannTyton ET Series Electrical PVC Tapes offer an economical way to provide quick and effortless color coding, cable splicing, terminating, and wire insulating. These comfortable, high-quality tapes exhibit exceptional surface and adhesive characteristics. The application of ET electrical tapes involves overlapping each layer by 50% and applying tension. Subsequently, the memory of the tape returns, enhancing the seal's tightness and further waterproofing the taped area. These PVC tapes feature 16oz./inch adhesion, 15.4lbs tensile strength, and meet MIL-1-7798-A standards. The ET series electrical PVC tapes are ideal for general-purpose electrical applications.

FEATURED PRODUCTS
HELLERMANNTYTON