Sil-Pad Thermal Interface Products

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging

Bergquist Company Thermal Interface Products SIL PAD, 11.5"x12" Sheet, 0.006" Thickness, 1 Side Adhesive, TSPK1300/K-10 775In Stock
33,59 €
30,98 €
29,04 €
27,29 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 304.8 mm 292.1 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Bergquist Company Thermal Interface Products SIL PAD, 11.5"x12" Sheet, 0.006" Thickness, 1 Side Adhesive, TSPK900/K-4
757In Stock
28,23 €
27,02 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 6 kVAC Gray - 60 C + 180 C 0.006 in 35 MPa K-4 / TSP K900
Bergquist Company Thermal Interface Products Insulator, 12" x 12" Sheet, 0.015" Thickness, SIL PAD IDH 2165820 43In Stock
145Expected 12/17/2026
257,01 €
251,03 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Elastomeric Material, 12"x12" Sheet, 0.009" Thickness, Sil-Pad TSP1800/1200 557In Stock
24,36 €
22,09 €
20,71 €
19,78 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 6 kVAC Black - 60 C + 180 C 304.8 mm 304.8 mm 0.009 in 9 MPa UL 94 V-0 1200 / TSP 1800

Bergquist Company Thermal Interface Products Insulating, Conductive, Soft Tack, 0.008" Thickness, SIL PAD TSP1800ST/1500ST 11.697In Stock
15.000Expected 11/23/2026
0,404 €
0,368 €
0,349 €
0,341 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 3 kVAC Blue - 60 C + 180 C 19.05 mm 12.7 mm 0.008 in 1.6 MPa UL 94 V-0 1500ST / TSP 1800ST
Bergquist Company Thermal Interface Products Elastomeric Material, 12"x12" Sheet, 0.010" Thickness, Sil-Pad TSPA2000/A1500 183In Stock
42,02 €
39,25 €
36,80 €
34,34 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 6 kVAC Green - 60 C + 180 C 0.01 in 50 psi UL 94 V-0 A1500 / TSP A2000
Bergquist Company Thermal Interface Products SIL PAD, Kapton-Based, 11.5"x12" Sheet, 0.006" Thickness 355In Stock
28,44 €
26,03 €
24,41 €
23,11 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.1 W/m-K 6 kVAC Blue-Green - 60 C + 180 C 304.8 mm 292.1 mm 0.006 in 35 MPa K-6 / TSP K1100
Bergquist Company Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.009" Thickness, 1 Side Adhesive, Sil-Pad TSP900/400
100In Stock
44,45 €
41,52 €
38,93 €
36,34 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900 Bulk

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, TSP1600S/900S
19.655In Stock
20.000On Order
0,327 €
0,288 €
0,275 €
0,265 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, No Adhesive, 0.750x0.500", Sil-Pad TSPA3000/A2000 7.675In Stock
0,731 €
0,652 €
0,632 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000 Bulk

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, Sil-Pad TSP900/400, BG429439, IDH 2191890 30.565In Stock
0,55 €
0,498 €
0,473 €
0,46 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Thermal Interface Products Sil-Pad, 12" x 12" Sheet, 0.009" Thickness, Sil-Pad TSP900/400, IDH 2167743 1.031In Stock
13,97 €
13,02 €
12,26 €
11,49 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 304.8 mm 304.8 mm 0.009 in 20 MPa UL 94 V-0 400 / TSP 900 Bulk
Bergquist Company Thermal Interface Products Sil-Pad, Elastomeric Material, 12"x12" Sheet, 0.010" Thickness, 1 Side Adhesive
35In Stock
100Expected 11/23/2026
76,97 €
70,08 €
69,21 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 6 kVAC Green - 60 C + 180 C 0.01 in 50 psi UL 94 V-0 A1500 / TSP A2000

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, No Adhesive, 0.750x0.500", Sil-Pad TSPA3000/A2000 19.646In Stock
0,662 €
0,587 €
0,568 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000

Bergquist Company Thermal Interface Products Heat Sink Pads, Silicone Based, Thermally Conductive Tubes, IDH 2188863 28.776In Stock
0,327 €
0,292 €
0,28 €
0,269 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 5 kVAC Gray - 60 C + 180 C 25.02 mm 11 mm 0.305 mm UL 94 V-0 400 / TSP T1200

Bergquist Company Thermal Interface Products Sil-Pad, 0.007" Thickness, 1 Side Adhesive, Sil-Pad TSP900/400, 3223-07AC-102
1.701In Stock
0,378 €
0,351 €
0,278 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, No Adhesive, 0.75x0.8", 0.16" Diameter Hole 52In Stock
1,32 €
1,20 €
1,17 €
1,14 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 4.5 kVAC Pink - 60 C + 180 C 0.23 mm 30 MPa 1000 / TSP 1200

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-57, BG95092, IDH 2167705 2.195In Stock
0,421 €
0,384 €
0,364 €
0,354 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Elastomeric Material, 12"x12" Sheet, 0.012" Thickness, Sil-Pad TSP1800/1200 7In Stock
54,29 €
51,09 €
47,90 €
44,71 €
43,11 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 6 kVAC Black - 60 C + 180 C 304.8 mm 304.8 mm 0.012 in 9 MPa UL 94 V-0 1200 / TSP 1800

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-23, BG95121, IDH 2192653 1.405In Stock
0,533 €
0,484 €
0,46 €
0,448 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, SIL PAD TSPK1300/K-10, K10-03, BG80003, IDH 2192497 11In Stock
1,83 €
1,65 €
1,61 €
1,51 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000, 2010AC-58
107In Stock
1.000On Order
1,35 €
1,22 €
1,20 €
1,16 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-24, BG96428, IDH 2192723 1.725In Stock
0,559 €
0,504 €
0,479 €
0,466 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Sil-Pad, 0.007" Thickness, 1 Side Adhesive, 21.97x16.51mm, Sil-Pad TSP900/400
1.683In Stock
0,482 €
0,437 €
0,415 €
0,404 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, 1.25x1", TSP1600S/900S
46In Stock
0,611 €
0,566 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S