3M
Aavid
ADDA
ADLINK Technology
Advanced Energy
Advanced Thermal Solutions
Apex Microtechnology
Bergquist Company
Bourns
Caplugs
Carlo Gavazzi
Chip Quik
Crouzet
ECS
Essentra
Fluke
Honeywell
IDEC
KYOCERA AVX
Laird Technologies
Lantronix
LeaderTech
Littelfuse
Loctite
MG Chemicals
Molex
Ohmite
Panasonic
Phoenix Contact
Pomona
Same Sky
Schneider Electric
SEI Stackpole
Sensata
SpotSee
StarTech
Taica
Tark Thermal Solutions
TDK-Lambda
TE Connectivity
Vicor
Vishay
Wakefield Thermal
Weidmuller
Wurth Elektronik
Gap Fillers / Gap Pads / Sheets
Phase Change Materials
Thermal and EMI Absorbers
Thermal Interface Kits
Thermal Interface Materials
Thermal Jumpers / Thermal Bridges
Thermally Conductive Adhesives
Thermally Conductive Adhesive Tape
Thermally Conductive Encapsulants
Thermally Conductive Insulators
Thermally Conductive Substrates
Thermal Paste / Thermal Grease / Thermal Gel
Absorbing Sheet
Adhesive Transfer Tape
Anodizing Discs
Board Level
Bonding Tape
Cover
Dispensable Gap Filler
Flow Bypass Kit
Gap Filler
Gel Gap Filler
Gel Interface Material
Glass-Reinforced Grease
Graphite-over-Foam (GOF)
Heat Sink Compound
Heatsink Paste
High Compressible Graphite Sheet
High Damping
High Density
Insulating Washer
Insulator
0302 (0705 metric)
0402 (1005 metric)
0508 (1220 metric)
0603 (1608 metric)
0612 (1632 metric)
0805 (2012 metric)
1020 (2550 metric)
1111 (2828 metric)
1206 (3216 metric)
1225 (3264 metric)
2512 (6432 metric)
Case 90, Case 199
DO-4
DO-4, DO-5
DO-5
Non-standard
SOT-227
TO-10
TO-126
TO-126, Case 77
Acrylic
Acrylic Polymer
Adhesive
Aluminum
Aluminum Alloy
Aluminum Foil
Aluminum Nitride
Aluminum Oxide
Aluminum Oxide Ceramic
Aluminum Oxide Filled Acrylic
Aluminum Oxide Filled Silicone
Beryllium Oxide
Boron Nitride
Ceramic Filled Silicone
Ceramic Filled Silicone Free
Ceramic Filled Silicone-Free Thermoplastic
Elastomer
Epoxy
Fiberglass
Fiberglass Polyester
14.5 mW-K
50 mW/C
63 mW/C
0.065 W/m-K
0.07 W/m-K
0.156 W/m-K
0.16 W/m-K
160 mW/C
0.19 W/m-K
250 mW/C
0.259 W/K
0.259 W/m-K
0.4 W/mK
0.45 W/m-K
0.5 W/m-K
0.528 W/m-K
0.6 W/m-K
0.60 W/m-K
0.67 W/m-K
0.69 W/m-K
200 V
300 VAC
465 V
500 VAC
750 VAC
1 kVAC
1.34 kVAC, 1.85 kVDC
1.5 kVAC
1.7 kVAC
2 kVAC
2.5 kVAC
2.8 kV
3 kV
3 kVAC
3.2 kV
3.2 kVAC
3.5 kVAC
3.5 kVAC to 4.5 kVAC
4 kV
4 kVAC
Amber
Beige
Black
Black, White
Black-Gray
Blue
Blue, White
Blue (Light Blue)
Blue (Sky Blue)
Blue (Teal)
Blue (Turquoise)
Blue-Green
Blue-Violet
Brown
Brown, Gray
Brown (Beige)
Brown (Tan)
Copper
Dark Gray
Gold
- 260 C
- 240 C
- 76 C
- 65 C
- 60 C
- 58 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 20 C
+ 25 C
+ 29 C
+ 30 C
+ 35 C
+ 40 C
+ 45 C
+ 25 C
+ 30 C
+ 33 C
+ 35 C
+ 36 C
+ 40 C
+ 45 C
+ 50 C
+ 60 C
+ 70 C
+ 77 C
+ 80 C
+ 90 C
+ 100 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 149 C
1.02 mm
1.25 mm
0.06 in
1.52 mm
0.063 in
1.6 mm
0.079 in
2.03 mm
2.54 mm
2.6 mm
2.79 mm
0.126 in
3.2 mm
3.54 mm
4.72 mm
4.826 mm
5 mm
5.91 mm
6.026 mm
6.35 mm
0.51 mm
0.7 mm
0.76 mm
0.8 mm
0.033 in
0.047 in
1.27 mm
0.063 in
1.6 mm
2 mm
2.79 mm
3 mm
0.126 in
3.2 mm
3.54 mm
4.72 mm
5 mm
5.08 mm
5.91 mm
6.35 mm
0.003 mm
0.013 mm
0.037 mm
0.05 mm
0.051 mm
0.058 mm
0.06 mm
0.07 mm
0.076 mm
0.1 mm
0.10 mm
0.102 mm
0.11 mm
0.114 mm
0.1143 mm
0.125 mm
0.127 mm
0.13 mm
0.132 mm
0.139 mm
4 psi
5 psi
6 psi
8 psi
10 psi
15 psi
16 psi
17.3 psi
17.5 psi
20 psi
22 psi
25 psi
26 psi
29 psi
30 psi
33 psi
35 psi
40 psi
45 psi
46 psi
UL 74 6-C
UL 910
UL 94 HB
UL94 V-0
UL 94 V-0
UL 94 V-1
UL 94 VTM-0
V-0
3 / TSP Q2000
51 / 2000 / TCF 2000 AF
100 / TBP 850
105 / THF 900
120
122
126
127
152
153
154
155
156
173
175
400 / TSP 900
400 / TSP PP900
400 / TSP T1200
400 SLT / TLB 400SLT
600 / TSP 600
Bulk
CAN
Cartridge
Container
Cut Tape
Each
MouseReel
Reel
Roll
Tray
Tube