5586 Series Thermal Interface Products

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Flammability Rating Series
3M Electronic Specialty Thermal Interface Products 3M Thermally Conductive Silicone Interface Pad 5586 is a soft, silicone elastomer with thermal conductivity of 1.6 W/m-K. Conformable at low pressure to minimize stress on components and fill gaps. Good dielectric properties. 159In Stock
40,87 €
36,14 €
35,80 €
34,48 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1.6 W/m-K Black - 50 C + 125 C 210 mm 155 mm 2 mm UL 94 V-0 5586
3M Electronic Specialty Thermal Interface Products WX300950697 3M(TM) THERMALLY COND INTERFACE PAD 5586, 210MM X 300MM 1.0MM Non-Stocked
22,18 €
21,63 €
21,62 €
Min.: 200
Mult.: 40
Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer Gray - 50 C + 125 C 210 mm 155 mm 1 mm UL 94 V-0 5586
3M Electronic Specialty Thermal Interface Products Silicon Intrfac Pad 210mm x 300mm x1.5mm Non-Stocked
27,83 €
27,27 €
Min.: 200
Mult.: 20
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1.6 W/m-K Black - 50 C + 125 C 210 mm 300 mm 1.5 mm UL 94 V-0 5586