2000S40 / TGP 2000 Series Thermal Interface Products

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.125" Thickness, 2 Side Tack, TGP2000/2000S40 15In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, 2 Side Tack, TGP2000/2000S40 30In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.100" Thickness, 2 Side Tack, TGP2000/2000S40 8In Stock
33On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.040" Thickness, 2 Side Tack, TGP2000/2000S40 69In Stock
100Expected 5/22/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.020" Thickness, GAP PAD TGP2000/2000S40
61On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.080" Thickness, 2 Side Tack, TGP2000/2000S40
14On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm UL 94 V-0 2000S40 / TGP 2000