Bourns Thermal Cut-offs

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Product Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 14.922In Stock
Cut Tape
1,69 €
1,60 €
1,51 €
1,44 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 4.000
8 A + 90 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 3.469In Stock
Cut Tape
2,44 €
2,12 €
1,71 €
1,45 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 4.000
8 A + 72 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2.467In Stock
1,57 €
1,50 €
1,41 €
1,29 €
Min.: 1
Mult.: 1
8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 4.877In Stock
Cut Tape
1,64 €
1,57 €
1,48 €
1,42 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 4.000
8 A + 82 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, Self Hold AEC-Q200 2.934In Stock
Cut Tape
1,69 €
1,60 €
1,51 €
1,44 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 4.000
8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3.205In Stock
Cut Tape
2,44 €
2,12 €
1,71 €
1,45 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 4.000
8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3.106In Stock
1,14 €
1,09 €
1,02 €
0,98 €
Min.: 1
Mult.: 1
+ 90 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7.547In Stock
0,937 €
0,886 €
0,83 €
0,792 €
Min.: 1
Mult.: 1
12 A + 77 C +/- 5 C + 77 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs LC Bulk
Bourns Thermal Cut-offs HC TCO 77C BL-51 23.090In Stock
Cut Tape
0,80 €
0,753 €
0,706 €
0,673 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 5.000
+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV Thermal Cutoffs SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.429In Stock
Cut Tape
0,98 €
0,886 €
0,869 €
0,783 €
Reel
0,558 €
Min.: 1
Mult.: 1
: 5.000
+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4.427In Stock
1,07 €
0,937 €
0,92 €
0,877 €
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV Thermal Cutoffs NR-C Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 2.294In Stock
0,937 €
0,886 €
0,83 €
0,792 €
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs LC Bulk
Bourns Thermal Cut-offs 77C Low Profile SMD HC TCO 9.540In Stock
Cut Tape
0,817 €
0,772 €
0,724 €
0,691 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 5.000
+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Reinforced Cover SMD HC TCO 4.998In Stock
Cut Tape
0,972 €
0,869 €
0,851 €
0,771 €
Reel
0,542 €
Min.: 1
Mult.: 1
: 5.000
+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1.458In Stock
1,43 €
1,36 €
1,28 €
1,22 €
Min.: 1
Mult.: 1
35 A + 90 C +/- 5 C + 90 C 28 VDC/35 A/100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3.011In Stock
1,24 €
1,18 €
1,11 €
1,07 €
Min.: 1
Mult.: 1
25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV Thermal Cutoffs NR-A Bulk
Bourns Thermal Cut-offs HC TCO 85C BL-51 7.387In Stock
Cut Tape
0,80 €
0,753 €
0,706 €
0,673 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 5.000
+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV Thermal Cutoffs SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 4.902In Stock
Cut Tape
0,817 €
0,772 €
0,724 €
0,691 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 5.000
+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Low Profile SMD HC TCO 6.516In Stock
Cut Tape
0,817 €
0,772 €
0,724 €
0,691 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 5.000
+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2.945In Stock
2,26 €
1,96 €
1,58 €
1,34 €
Min.: 1
Mult.: 1
8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3.830In Stock
Cut Tape
2,44 €
2,12 €
1,71 €
1,45 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 4.000
8 A + 77 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2.844In Stock
2,26 €
1,96 €
1,91 €
1,57 €
Min.: 1
Mult.: 1
8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3.969In Stock
Cut Tape
2,44 €
2,12 €
1,71 €
1,45 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 4.000
8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL 1.813In Stock
0,937 €
0,886 €
0,83 €
0,792 €
Min.: 1
Mult.: 1
12 A + 82 C +/- 5 C + 82 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3.142In Stock
1,36 €
1,25 €
1,04 €
0,955 €
Min.: 1
Mult.: 1
+ 77 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs HC Bulk