3008545

Microtherm Sentronic
256-3008545
3008545

Mfr.:

Description:
Board Mount Temperature Sensors Class B RTD, PT1000 MiniSensor, DIN EN 60751, Shrink sleeve, 500mm AWG wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 4/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,88 € 53,88 €
45,45 € 227,25 €
42,23 € 422,30 €
38,34 € 958,50 €
38,07 € 1.903,50 €
34,78 € 3.478,00 €

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.3 %
Brand: Microtherm Sentronic
Operating Supply Current: 100 mA to 300 mA
Product: RTD Modules
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Series: PT
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
9031808000
ECCN:
EAR99

PT1000 Temperature Sensors

Microtherm Sentronic PT1000 Temperature Sensors feature highly accurate and highly reliable sensors for measurement equipment and control systems. The PT series functions with thin film technology chips, which allow the sensors to be built in small dimensions. The Microtherm Sentronic PT1000 Temperature Sensors offer long-term stability and short response times within a -40°C to +175°C operating temperature range. The PT1000 sensors are ideal for motors, electric drives, e-mobility plugs, predictive maintenance, and medical and building technology applications.