387008347

Tark Thermal Solutions
739-387008347
387008347

Mfr.:

Description:
Recirculating Chillers Recirculating Chiller, Eco-Friendly, 2350W Cooling Capacity

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.455,01 € 5.455,01 €
10 Quote

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Recirculating Chillers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
EFC
Chillers
Nextreme Eco-Friendly Recirculating Liquid Chiller
2.35 kW
Water, Water/Glycol
230 VAC
+ 10 C
+ 40 C
742 mm
497.5 mm
Brand: Tark Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Length: 529 mm
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Tradename: Nextreme
Unit Weight: 54,885 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
JPHTS:
851762090
ECCN:
EAR99

EFC2400-A1-20-BT1 Nextreme™ Eco-Friendly Chiller

Laird Thermal Systems  EFC2400-A1-20-BT1 Nextreme™ Eco-Friendly Chiller (EFC) offers a cost-effective and reliable thermal management solution that is compliant with foreseeable future regulations regarding refrigerant use. This recirculating chiller uses a natural R290 refrigerant to achieve comparable performance while boasting a near-zero Global Warming Potential (GWP) in contrast to conventional Hydrofluorocarbon (HFC) refrigerants.  Offering zero Ozone Depletion Potential (ODP), the EFC2400-A1-20-BT1 chiller also reduces energy consumption by up to 50% compared to traditional compressor-based systems. The product employs a variable speed compressor to maintain a high Coefficient of Performance (COP) and reduce system noise during partial load operation.