ED-CM4COOLER-B

EDATEC
41-ED-CM4COOLER-B
ED-CM4COOLER-B

Mfr.:

Description:
Heat Sinks CM4 Cooler, 55X40X13.5MM, Black Aluminum, both 1.5mm & 3 mm screws included.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Raspberry Pi Compute Module 4
Screw
Vertical Fin
55 mm
40 mm
13.5 mm
Brand: EDATEC
Color: Black
Packaging: Each
Product Type: Heat Sinks
Series: CM4 Cooler
Factory Pack Quantity: 27
Subcategory: Heat Sinks
Unit Weight: 40 g
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
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-CM4COOLER Heatsink

EDATEC ED-CM4COOLER Heatsink ensures the reliability of the Raspberry Pi Compute Module 4 (CM4). Heat is dissipated through three thermal-conductive pads attached to the back of the ED-CM4COOLER, ensuring close attachment with the CPU, wireless module, and PMU on the CM4. The heatsink includes four nylon washers (1.5mm and 3mm height) that prevent damage to the board-to-board connector or deformation of the CM4 when screws affix the ED-CM4COOLER on the CM4. The component can reduce the temperature of the CM4 by a maximum of 20°C when the room temperature is +25°C and the CPU and DDR memory are fully loaded. The EDATEC ED-CM4COOLER Heatsink also supports the full series of CM4 modules, including the wireless version.

In Stock: 6.051

Stock:
6.051 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,72 € 37,20 €
3,67 € 99,09 €
3,56 € 192,24 €
3,45 € 372,60 €
3,29 € 888,30 €
3,18 € 1.631,34 €
2,98 € 3.057,48 €