ATS-UC-CRYQL-100

Advanced Thermal Solutions
984-ATS-UC-CRYQL-100
ATS-UC-CRYQL-100

Mfr.:

Description:
Heat Sinks cryoQOOL CPU Cooler, High Performance, 267W max. TDP, 0.12 Degree C/W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,39 € 307,39 €
283,22 € 2.832,20 €
263,00 € 6.575,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
LGA2011, LGA2066, LGA1366
Screw
0.12 C/W
137 mm
97.6 mm
47.8 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-UC
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Tradename: cryoQOOL
Type: Component
Unit Weight: 1,61 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

cryoQOOL CPU Cooler for Servers

Advanced Thermal Solutions cryoQOOL CPU Cooler for Servers are designed for cooling dense 2U applications using CPUs that fit the Intel® LGA2011 square, LGA2066 (Socket R), and LGA 1366 sockets. Advanced Thermal Solutions cryoQOOL CPU Cooler features front-to-back airflow from fans and provides 267W maximum thermal dissipation power (TDP).