LEC-BTS-HS

ADLINK Technology
976-LEC-BTS-HS
LEC-BTS-HS

Mfr.:

Description:
Heat Sinks Heatspreader for SMARC Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,79 € 35,79 €
34,24 € 342,40 €
33,05 € 826,25 €
31,94 € 1.597,00 €
31,25 € 3.125,00 €
30,47 € 7.617,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Heat Sinks
RoHS:  
Heat Spreaders
LEC-BTS
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: LEC-BTS
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
7616991090
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994

LEC-BTS SMARC Module

ADLINK's LEC-BTS SMARC Module features single, dual, or quad-core Intel Atom Processors available with up to 4GB of DDR3 at 1066/1444 MHz RAM. The LEC-BTS SMARC module supports HDMI and LVDS output, as well as Gigabit Ethernet and a camera interface. 1x SATA, 1x USB3.0, 3x USB2.0, and up to 12x GPIO are available as well. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C.