Advanced Energy
Delta Electronics
ebm-papst
L-Com
Orion Fans
Qualtek
Sanyo Denki
Sunon
60 mm
70 mm
80 mm
92 mm
110 mm
119 mm
120 mm
130 mm
150 mm
152 mm
172 mm
180 mm
197 mm
200 mm
220 mm
222 mm
225 mm
232 mm
250 mm
251 mm
25 mm
32 mm
38 mm
51 mm
51.6 mm
55 mm
58 mm
59 mm
60.5 mm
65 mm
70 mm
72 mm
75.8 mm
76.5 mm
76.7 mm
77 mm
77.7 mm
78 mm
78.5 mm
80 mm
60 mm
70 mm
80 mm
92 mm
98.5 mm
110 mm
119 mm
120 mm
130 mm
150 mm
152 mm
160 mm
172 mm
180 mm
197 mm
200 mm
220 mm
222 mm
225 mm
232 mm
9445 m3/hr
16.8 CFM (0.48 m3/min)
19.5 CFM (0.55 m3/min)
22.6 CFM
34.2 CFM
38.8 CFM
38.9 CFM (1.1 m3/min)
39 CFM (1.1 m3/min)
40.2 CFM (1.14 m3/min)
41 CFM (1.16 m3/min)
41.7 CFM (1.18 m3/min)
47.3 CFM
49 CFM (1.4 m3/min)
50 CFM (1.42 m3/min)
52 CFM / 54 CFM
53 CFM (1.5 m3/min)
55.7 CFM (1.58 m3/min)
56 CFM (1.59 m3/min)
58 CFM (1.64 m3/min)
60 CFM (1.7 m3/min)
12 VDC
13 VDC
13.2 VDC
24 VDC
26 VDC
48 VDC
80 VAC to 265 VAC
85 VAC to 265 VAC
90 VAC to 264 VAC
90 VAC to 265 VAC
95 VAC to 264 VAC
100 VAC to 130 VAC
100 VAC to 240 VAC
110 VAC
110 VAC to 220 VAC
110 VAC to 230 VAC
110 VAC, 220 VAC
115 VAC
115 VAC to 230 VAC
115 VAC, 230 VAC
24 dBA
26 dBA
31 dBA
31 dBA / 32 dBA
31.4 dBA
32.3 dBA
33 dBA
34 dBA
35 dBA
35.3 dBA
35.9 dBA
38 dBA
40 dBA
40.2 dBA
41.2 dBA
42 dBA
43 dBA
43.1 dBA
43.7 dBA
44 dBA
900 RPM
1020 RPM
1160 RPM
1190 RPM
1250 RPM
1300 RPM
1350 RPM
1400 RPM
1400 RPM / 2200 RPM
1500 RPM
1650 RPM
1700 RPM
1800 RPM
1900 RPM
2000 RPM
2020 RPM
2040 RPM
2100 RPM
2130 RPM
2200 RPM
1.1 W
1.6 W
1.7 W
1.8 W
2.1 W, 2.4 W
2.3 W
2.5 W
3 W
3.2 W
3.3 W
3.3 W, 3.4 W
3.4 W
3.5 W
3.8 W
4 W, 6 W
4.3 W
4.4 W
4.5 W
4.6 W
4.8 W
Aluminum
Plastic
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polypropylene (PP)
Steel
Thermoplastic (TP)
Connector - 2 pin
Connector - 4 pin
Connector - 6 pin
Quick Connect Terminal
Terminal Block
Terminal Box
Wire Leads - 10
Wire Leads - 2
Wire Leads - 3
Wire Leads - 4
Wire Leads - 5
Wire Leads - 6
Wire Leads - 7
IP20
IP21
IP22
IP24
IP42
IP44
IP52
IP54
IP55
IP56
IP68
IP69K
0.12 in H2O / 0.14 in H2O
0.16 in H2O
0.17 in H2O
0.2 in H2O
0.21 in H2O
0.22 in H2O
0.23 in H2O
0.27 in H2O
0.28/0.5 in H2O
0.3 in H2O
0.31 in H2O
0.32 in H2O
0.34 in
0.34 in H2O
0.37 in H2O
0.42 in H2O
0.43 in H2O
0.46 in H2O
0.48 in H2O
0.5 in H2O
9ADA Type
9AD Type
9ADW Type
A1G200
A1G250
A1G280
A3G200
A3G250
A3G300
A3G350
A3G400
A3G450
A3G500
A3G630
A3G710
A3G800
A3G910
AC100
AC4300
Accessories