Aavid
ABB
ADDA
ADLINK Technology
Advantech
Altech
Aratas
Carlo Gavazzi
Cosel
Delta Electronics
ebm-papst
Hammond
Hirschmann
IEI
iWave Global
Klein Tools
L-Com
MEAN WELL
Nidec
NMB Technologies
Omron
Orion Fans
Phoenix Contact
Qualtek
Same Sky
Sanyo Denki
Schneider Electric
SparkFun Electronics
StarTech
Sunon
Transtector
Vector
Wakefield Thermal
Axial
Centrifugal
Fan Tray
Filter Fan
Tubeaxial
6 mm
6.5 mm
7 mm
7.5 mm
10 mm
10.3 mm
10.5 mm
10.9 mm
12 mm
15 mm
15.1 mm
15.4 mm
15.5 mm
16 mm
17 mm
19.8 mm
20 mm
25 mm
25.2 mm
25.4 mm
3 mm
6 mm
6.5 mm
6.8 mm
6.9 mm
8 mm
10 mm
10.5 mm
10.6 mm
11 mm
13 mm
15 mm
15.4 mm
16 mm
20 mm
24.5 mm
25 mm
25.4 mm
28 mm
30 mm
4 mm
5 mm
6 mm
6.5 mm
6.8 mm
8 mm
10 mm
10.3 mm
10.5 mm
12 mm
12.2 mm
14.5 mm
15 mm
15.4 mm
15.5 mm
17 mm
19.9 mm
20 mm
25 mm
25.2 mm
3 VDC
3.3 VDC
5 VDC
5 VDC to 13.8 VDC
6 V to 13.8 V
7 V to 13.2 V
10.8 V to 13.2 V
10.8 VDC to 13.2 VDC
12 VDC
24 VDC
36 V to 52.8 V
36 V to 55.2 V
36 VDC
48 VDC
54 VDC
60 VDC
100 VAC
110 VAC
115 VAC
200 VAC
80 m3/h
0.3 CFM
0.33 CFM (0.01 m3/min)
0.35 CFM (0.01 m3/min)
0.4 CFM (0.01 m3/min)
410 m3/h
0.42 CFM (0.012 m3/min)
0.5 CFM
0.53 CFM (0.015 m3/min)
0.55 CFM (0.02 m3/min)
0.575 CFM (0.016 m3/min)
0.6 CFM
0.6 CFM (0.02 m3/min)
0.64 CFM (0.018 m3/min)
680 m3/h
0.7 CFM (0.02 m3/min)
0.8 CFM (0.02 m3/min)
0.82 CFM (0.02 m3/min)
0.85 CFM (0.024 m3/min)
0.9 CFM (0.03 m3/min)
1400 RPM
1450 RPM
1500 RPM
1550 RPM
1560 RPM
1600 RPM
1650 RPM
1700 RPM
1750 RPM
1800 RPM
1850 RPM
1900 RPM
1950 RPM
2000 RPM
2050 RPM
2100 RPM
2150 RPM
2200 RPM
2250 RPM
2280 RPM
Ball
Ball, Sleeve
Ball Bearing
Dual Ball
Enhanced Sleeve
Hydro Dynamic
Hypro
OmniCool
Sealed Sleeve
Sleeve
Superflo
Vapo
0.15 dBA
3 dBA
4.5 dBA
4.8 dBA
5 dBA
6.6 dBA
7 dBA
7.8 dBA
7.85 dBA
8.8 dBA
9 dBA
9.8 dBA
10 dBA
10.2 dBA
10.7 dBA
11 dBA
11.3 dBA
11.4 dBA
12 dBA
12.3 dBA
GR487
IP10
IP20
IP22
IP42
IP51
IP52
IP54
IP55
IP56
IP58
IP65
IP66
IP68
IP68, IP69K
IP69K
11.5 mW
30 mW
40 mW
50 mW
60 mW
70 mW
80 mW
100 mW
120 mW
130 mW
150 mW
160 mW
175 mW
180 mW
190 mW
200 mW
210 mW
220 mW
230 mW
240 mW
4-Pole DC Brushless Motor
4-Pole DC Brushless Motor, Tachometer Signal
4-Pole DC Brushless Motor, Tachometer Signal / PWM Control Signal
5V TTL Tachometer
5V TTL Tachometer, PWM
Alarm
Alarm Output
Alarm Output Open Collector
Alarm Signal (Go / No Go), Output via Open Collector - Low Signal
Alarm Signal, Output via Open Collector - High Signal
Alarm Signal, Output via Open Collector - Low Signal
Alarm, Tachometer
Auto Cutoff, Auto Restart, Polarity Protected
Auto Restart
Auto Restart, Locked Rotor Protection
Auto Restart, Locked Rotor Protection, Polarity Protection
Auto Restart, Locked Rotor Sensor
Auto Restart, Locked Rotor Sensor, PWM
Auto Restart, Low Vibration, Locked Rotor Sensor
Auto Restart, PWM
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum (Black Coating)
Die Cast Aluminum
Glass Filled Polyester
Liquid Crystal Polymer (LCP)
Metal
Plastic
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polyester (PCT)
Steel
Thermoplastic (TP)
Connector - 2 pin
Connector - 3 Pin
Connector - 3 pin
Connector - 4 pin
Connector - 8 pin
Quick Connect Terminal
Terminal Block
Wire Leads
Wire Leads - 2
Wire Leads - 3
Wire Leads - 4
Wire Leads - 5
Wire Leads - 8
0.035 in H2O
0.04 in Aq
0.04 in H2O
0.04 inH2O
0.041 inH2O
0.05 in Aq
0.05 in H2O
0.05 inH2O
0.051 in Aq
0.053 in Aq
0.054 in Aq
0.054 in H2O
0.055 in H2O
0.056 in H2O
0.058 in Aq
0.06 in H2O
0.06 in Aq
0.06 in H2O
0.063 in Aq
0.067 in H2O
400 F
250
400
620
3258
4300
4400
06025DE 0 Type
6300
6400
8300
8400
8450
09238DE
04028DE K Type
9E Type
109 Type
02510SS
03010SS
03510SS