3000S30 / TGP 3000 Series Thermal Interface Products

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.020" Thickness, TGP3000/3000S30 473In Stock
394Expected 12/11/2026
57,24 €
53,87 €
50,51 €
47,14 €
45,46 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.060" Thickness, TGP3000/3000S30 337In Stock
113,58 €
102,06 €
95,71 €
92,27 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.010" Thickness, 2 Side Tack 205In Stock
533Expected 11/9/2026
37,85 €
35,35 €
33,14 €
30,93 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 0.254 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.015" Thickness, TGP3000/3000S30 10In Stock
216On Order
52,46 €
49,37 €
46,29 €
43,20 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.040" Thickness, TGP3000/3000S30 9In Stock
478Expected 11/3/2026
48,86 €
45,98 €
43,11 €
40,23 €
38,79 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.125" Thickness, IDH 2166303 221In Stock
139,23 €
128,84 €
124,69 €
122,21 €
113,43 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.100" Thickness, TGP3000/3000S30 15In Stock
159On Order
165,51 €
115,10 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.080" Thickness, TGP3000/3000S30
342Expected 11/4/2026
78,90 €
71,84 €
67,05 €
66,52 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, TGP3000/3000S30 Non-Stocked Lead-Time 16 Weeks
92,39 €
91,17 €
87,82 €
Min.: 25
Mult.: 25
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 200 mm 400 mm 2.54 mm 26 psi UL 94 V-0 3000S30 / TGP 3000