PA-SOCKET-QFN-20-0.5

Chip Quik
910-PA-SOCKETQFN2005
PA-SOCKET-QFN-20-0.5

Mfr.:

Description:
Test Sockets Test Socket for QFN-20 0.5mm IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Test Sockets
RoHS:  
1 A
PC Test Jack
Brand: Chip Quik
Height: 20.85 mm
Length: 25 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Product: Test Sockets
Product Type: Test Sockets
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test Sockets for MSOP/QFN ICs

Chip Quik Test Sockets for MSOP/QFN ICs feature 1000mΩ minimum insulation resistance at 500VDC and dielectric withstanding voltage for 1 minute at 700VAC. These sockets also feature 30mΩ maximum contact resistance at 10mA and 20mA maximum (initial) contact resistance and a 15,000 times (mechanical) lifespan. The test sockets for MSOP/QFN ICs are lead-free, RoHS-compliant, and REACH-compliant.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,63 € 174,63 €