T3CP150-12

Teledyne LeCroy
940-T3CP150-12
T3CP150-12

Mfr.:

Description:
Test Probes 150A, 12 MHz Current Probe, BNC, AC/DC, 150A rms, 300A Peak Pulse

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.990,00 € 4.990,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Current Probe
Current Probe
DC to 12 MHz
1.5 m
150 A
Brand: Teledyne LeCroy
Cable Type: BNC Cable
Product: DC/AC Current Probes
Product Type: Test Probes
Series: T3CP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

T3CP Current Probes

Teledyne LeCroy T3CP Current Probes are oscilloscope probes designed for measuring current. These probes come in 5 models, with max currents ranging from 30A to 500A and max frequencies ranging from 5MHz to 100Mhz. 1MΩ BNC terminations enable compatibility with a wide variety of oscilloscopes, including, but not limited to, those made by LeCroy. Teledyne LeCroy T3CP Current Probes also include additional safety and accuracy features such as over-current protection, automatic zeroing, and degaussing. 5mm and 20mm jaw sizes enable use in a variety of applications, from sensitive power supply design to demanding research and development environments.