T3PS3000

Teledyne LeCroy
940-T3PS3000
T3PS3000

Mfr.:

Description:
Power Supplies - Bench Top 3 CH PROG 2X0V-32V 3.2A 4.3COLOR DISP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Power Supplies - Bench Top
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Programmable
100 VAC, 120 VAC, 220 VAC, 230 VAC
3 Output
0 VDC to 32 VDC
3.2 A
0 VDC to 32 VDC
3.2 A
2.5 VDC/3.3 VDC/5 VDC
3.2 A
220 W
TFT
Brand: Teledyne LeCroy
Cable Type: USB, Power Cord
Height: 143 mm
Length: 278 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: T3PS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 225 mm
Unit Weight: 13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
9030201000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T3PS DC Power Supplies

Teledyne LeCroy T3PS DC Power Supplies offer linear or switching technology and programmable or non-programmable versions with a variety of output configurations. Other features include programmability via USB or LAN, a graphical display of power waveforms, as well as a high-resolution numeric display of voltage and current. A rack-mount version is also offered. Typical applications for Teledyne LeCroy T3PS Power Supplies include mobile, automotive, communications, defense, manufacturing, education, and research.

T3PS3000 Programmable DC Power Supply

Teledyne LeCroy T3PS3000 Linear Programmable DC Power Supply is designed with a 4.3" TFT LCD display. The T3PS3000 device provides three independent isolated outputs with two adjustable channels and one selectable channel from 2.5V, 3.3V, and 5V supply. These voltage ratings come with output short and overload protection for each channel. The programmable power supply includes series, parallel, and independent output configurations.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
940,00 € 940,00 €